You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE-753 CAL DU

Calibrator, Calibrated w/D & U, Current, Frequency, Pressure, Resistance, Temperature, Voltage

FLUKE FLUKE-753 CAL DU
×

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-753 CAL DU
Newark Part No.:
12AC7413
Product Range
750 Series
Technical Datasheet:
FLUKE-753 CAL DU   Datasheet
See all Technical Docs

Product Range Selector (750 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current, Frequency, Pressure, Resistance, Temperature, Voltage

:
63mm

:
136mm

:
245mm

:
-

:
1.2kg

:
-10°C

:
50°C

:
750 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The FLUKE-753 CAL DU is a documenting process calibrator. This calibrator lets to download procedures, lists and instructions created with software or upload data for printing, archiving and analysis. It features increased accuracy, enhanced reliability and is easier to read in dark environments. The 753 does the work of several tools sourcing, simulating and measuring pressure, temperature and electrical signals in one rugged hand held device and it has new improved graphical screen, Li-on battery for longer life, USB port. For documentation, it automates calibration procedures and captures data and of course, it helps to meet rigorous standards like ISO 9000, FDA, EPA and OSHA regulations. It features bright white dual display, read both sourced and measured parameters simultaneously. It use many features like autostep, custom units, user entered values during test, one-point and two-point switch testing, square root DP flow testing, programmable measurement delay etc.
  • Calibrated with data and uncertainties documenting process calibrator
  • Measure volts, mA, RTDs, thermocouples, Hz, ohms to test sensors, transmitters & other instruments
  • Source/simulate volts, mA, thermocouples, RTDs, frequency, ohms & pressure to calibrate transmitters
  • Power transmitters during test using loop supply with simultaneous mA measurement
  • Create and run automated as-found/as-left procedures to satisfy quality programs or regulations
  • Holds up to a full week of downloaded procedures and calibration results & multi lingual interface
  • Rechargeable Li-ion battery for 10hr uninterrupted use includes gas gauge (7.2V, 4400mAh, 30Wh)
  • Soft keys, built-in algebraic calculator, programmable measurement delay & meets IP52, IEC 529
  • CAN/CSA C22.2 No 1010.1-92, ASNI/ISA S82.01-1994, UL3111 and EN610-1:1993 approved
  • Dimension of 136mm x 245mm x 63mm, 1.2Kg weight, -10°C to +50°C operating temperature

Applications

Test & Measurement

Contents

Fluke 753 documenting process calibrator, BC7240 battery charger, Li-on BP7240 battery pack, DPCTrack 2 sample software, Instruction manual, NIST-traceable calibration report and data, Three sets of TP220 test probes with three sets of extended tooth alligator clips, Two sets AC280 hook clips, C799 soft field case, USB communication cable.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

Supplier Direct Ship

With you in 2-3 business days

Non-Cancelable / Non Returnable

$7,164.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $7,164.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --