You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE-750P2000 CAL

Pressure Manometer, Calibrated, 0psi to 2kpsi, 0 °C, 50 °C

FLUKE FLUKE-750P2000 CAL
×

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-750P2000 CAL
Newark Part No.:
12AC7405
Product Range
750P Series
See all Technical Docs

Product Range Selector (750P Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0psi to 2kpsi

:
-

:
-

:
-

:
0°C

:
50°C

:
750P Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The FLUKE-750P2000 CAL is a 750P series gage pressure module, 0 to 2000psi (0 to 140bar). The precision pressure measurement for 75X and 720 series calibrators. The Fluke 750P series pressure module has rugged construction yet easy to use. Gage pressure module has one pressure fitting and measure the pressure with respect to atmospheric pressure. To measure pressure, connect the pressure module to a pressure source or hand pump and then connect the pressure module cable to the calibrator. Apply pressure from the pressure source and it is displayed digitally on the calibrator. At the touch of a button, pressure may be displayed in up to 11 different engineering units. The 750P series pressure modules are the ideal pressure modules to enable gage, differential and absolute pressure measurement with Fluke 750 and 740 series DPCs and 725, 726 MPCs to measure pressure.
  • Calibrated gage pressure module
  • 0.025% reference uncertainty
  • Temperature compensated 0°C to 50°C
  • Digital communication to calibrators, no analogue losses or errors
  • Broad selection of ranges
  • Gage, differential, dual range, absolute and vacuum measurement models
  • 3X burst rating, 316 SS Hi side media
  • ±0.0175% reference uncertainty
  • Quick and easy measurements

Applications

Test & Measurement

Contents

FLUKE-750P2000 gage module, Manual, Traceable calibration certificate, Adapters.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$1,901.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,901.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --