You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE-718-300G CAL DU

Calibrator, Calibrated w/D & U, Pressure, 216 mm, 94 mm, 66 mm, 0.015%, 992 g

FLUKE FLUKE-718-300G CAL DU
×

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-718-300G CAL DU
Newark Part No.:
12AC7377
Product Range
718 Series
See all Technical Docs

Product Range Selector (718 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Pressure

:
216mm

:
94mm

:
66mm

:
0.015%

:
992g

:
-10°C

:
55°C

:
718 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The FLUKE-718-300G CAL DU is a pressure calibrator with 5 digit LCD pressure and current simultaneous display for zero, min, max, hold, damp functions. This provides a total pressure calibration solution for transmitters, gauges and switches. This compact pressure calibration solution is about a third of the size of comparable instruments and weighs just one kilogram (two pounds). The unique, easy to clean out access ports built into the pump protect the pump from fluids and provides the ability to service the pump without disassembly. This is best in class mA accuracy of 0.015% for better measurement confidence and workload coverage. Switch test feature for quicker and more accurate pressure switch testing.
  • Calibrated with data and uncertainties pressure calibrator
  • Pressure source and milliamp measurement to calibrate and maintain almost any pressure device
  • Range of -12PSI to 300PSI, (-850mbar to 20.68bar, -85 to 2068.42KPa), 0.01psi, 1mbar resolution
  • 30V maximum voltage, operating temperature of -10°C to 55°C & over pressure 375PSI 25bar
  • Error % calculation for quicker pass/fail decision making in the field
  • CSA C22.2 No. 1010.1: 1992 safety and EN50082-1: 1992 and EN55022: 1994 Class B EMC standards
  • 9V battery ANSI/NEDA 1604A or IEC 6LR619V alkaline (two batteries in 718), 4 to 20hr battery life
  • Reduces cost of ownership and repairs, min/max/hold to capture changing measurements
  • 1M drop test shock and random, 2g, 5Hz to 500Hz vibration
  • Size (718 with holster) is 216mm x 94mm x 66mm (8.50in x 3.72in x 2.60in), weight of 992g (35oz)

Applications

Test & Measurement

Contents

Fluke 718 300G pressure calibrator, Protective yellow holster with test lead storage, Instructions sheet (14 languages), Test leads and alligator clip, Two 9V alkaline batteries and NIST traceable calibration report and data.

Footnotes

For use with non-corrosive gasses.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

Supplier Direct Ship

With you in 2-3 business days

Non-Cancelable / Non Returnable

$3,079.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3,079.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --