You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE-700G06 CAL

Calibrator, Calibrated, Pressure, 5 ", 4.5 ", 1.5 ", ± 0.05% Full Scale, 1.22 lb

FLUKE FLUKE-700G06 CAL

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-700G06 CAL
Newark Part No.:
12AC7348
Product Range
700G Series

Product Range Selector (700G Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Pressure

:
5"

:
4.5"

:
1.5"

:
± 0.05% Full Scale

:
1.22lb

:
-10°C

:
55°C

:
700G Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The FLUKE-700G06 CAL is a 700G series 100PSIG precision pressure gauge calibrator. It is a portable, high-quality round pressure gauge calibrator for fast and accurate calibration test results. FLUKE-700G0 rugged and easy to use with precision pressure measurement of -12psi to 300psi with 0.01psi resolution in any liquids or gases compatible with 316 stainless steel and -0.83bar to 20bar with 0.0001bar resolution. When combined with the Fluke 700PTPK or 700HTPK you’ve got a complete pressure testing solution for up to 600psi (40bar) with the PTP-1 pneumatic pump and up to 10,000psi (690bar) with the HTP-2 hydraulic pump.
  • Calibrated precision pressure gauge calibrator
  • Accuracy to 0.05% of full scale
  • 5 ½ digits, 16.53mm (0.65in) high 20-segment bar graph, 0 to 100%
  • Log up to 8,493 pressure measurements to memory (requires 700G/TRACK software)
  • Three AA alkaline batteries
  • Battery life of 1,500hours without backlight (continuous on), 2,000hours at slow sample rate
  • ¼ in NPT male pressure connection
  • Dimension is (HxWxD) 12.7cm x 11.4cm x 3.7cm (5in x 4.5in x 1.5in)
  • Housing/weight cast ZNAL 0.56Kg (1.22lb) with holster

Applications

Test & Measurement

Contents

FLUKE-700G06 precision pressure gauge calibrator, Manual on CD-ROM in 14 languages, Traceable certificate of calibration, 1/4" NPT to 1/4" ISO adapter.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$1,279.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,279.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --