You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE-572-2 CAL

IR / Infrared Thermometer, Calibrated, -30°C to +900°C, 1 %, 0 °C, 50 °C

FLUKE FLUKE-572-2 CAL
×

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-572-2 CAL
Newark Part No.:
12AC4568
Technical Datasheet:
FLUKE-572-2 CAL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-30°C to +900°C

:
1%

:
0°C

:
50°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The FLUKE-572-2 CAL is a high-temperature handheld infrared thermometer. It measures temperatures from -30°C to 900°C which makes it a good choice in power utility, metal refining, glass, cement or petrochemical manufacturing or other high-temperature environments. With its 60:1 distance to spot ratio can use the 572-2 to measure those high temperature without getting too close to the measurement target. But still get fast, accurate temperature measurements. The straight forward user interface and soft-key menus help to get measurements quickly, adjusting emissivity manually or automatically through a predefined emissivity table of common materials. User can start data logging (up to 99 data sets) or turn high and low temperature alarms on and off with the push of a button. It is compatible with standard mini-connector K-type thermocouples, so user can view either infrared or thermocouple temperatures on the backlit display and hold the previous reading for up to 20seconds.
  • Calibrated infrared thermometer
  • Current temperature plus MAX, MIN, DIF, AVG temperature displays
  • Adjustable emissivity and predefined emissivity table
  • Infrared and thermocouple temperature on backlit display
  • Display resolution is 0.1°C / 0.1°F, minimum spot size is 19mm
  • Multi-language interface (user select)
  • Laser sighting offset dual laser, output is less than 1mW
  • 2AA batteries, 8hours with laser and backlight on
  • Spectral response is 8μm to 14μm, response time (95%) is less than 500ms
  • Operating temperature range from 0°C to 50°C, weight is 0.322kg

Applications

Test & Measurement

Contents

FLUKE-572-2 IR thermometer, K-type thermocouple bead probe, Durable hard case, USB 2.0 computer interface cable.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

Supplier Direct Ship

With you in 2-3 business days

Non-Cancelable / Non Returnable

$956.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $956.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --