You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE-52-2 60HZ CAL D

Thermometer, Calibrated w/Data, -200°C to +1372°C, 173 mm, 86 mm, 38 mm, 50 Series II

FLUKE FLUKE-52-2 60HZ CAL D
FLUKE FLUKE-52-2 60HZ CAL D
FLUKE FLUKE-52-2 60HZ CAL D
FLUKE FLUKE-52-2 60HZ CAL D
FLUKE FLUKE-52-2 60HZ CAL D
FLUKE FLUKE-52-2 60HZ CAL D
×

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-52-2 60HZ CAL D
Newark Part No.:
12AC4554
Product Range
50 Series II
See all Technical Docs

Product Range Selector (50 Series II)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-200°C to +1372°C

:
173mm

:
86mm

:
38mm

:
50 Series II

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The FLUKE-52-2 60HZ CAL D is a 50 series II dual input digital thermometer with 60Hz noise rejection. This Fluke 50 series II contact thermometer offers fast response and laboratory accuracy (0.05% + 0.3°C) in a rugged, handheld test tool. This microprocessor based, digital thermometer is used to capture contact temperature for checking motors, insulation, breakers, pipes, corroded connections, liquids and wires with industrial standard J, K, T, E type thermocouple (temperature sensors). Thermocouple measures temperature ranging from -210°C to 1200°C for J type, -200°C to 1372°C for K type, -250°C to 400°C for T type, -150°C to 1000°C for E type.
  • Calibrated with data digital thermometer
  • Readout in°C, °F or Kelvin (K)
  • Electronic offset function allows compensation of thermocouple errors to maximize overall accuracy
  • Large backlit dual display shows any combination of T1, T2, T1-T2 plus MIN, MAX or AVG
  • Sleep mode increases battery life, NIST-175 applicable standards and ITS-90 temperature scale
  • Battery door allows easy battery replacement without breaking the calibration seal
  • Splash and dust resistant case protected by impact absorbing holster
  • User friendly front panel is easy to set up and operate
  • Operating temperature range from -10°C to 50°C
  • Size (L x W x D) is 173mm x 86mm x 38mm, weight 400g & 3AA batteries with 1000hour battery life

Applications

Test & Measurement, Industrial

Contents

FLUKE-52-2 digital thermometer, Impact absorbing holster, Two 80PK-1 bead probe thermocouples.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20 In stock

Supplier Direct Ship

With you in 2-3 business days

Non-Cancelable / Non Returnable

$444.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $444.33
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --