You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE-437-II CAL DU

Power Analyzer, Calibrated w/D & U, Energy, Harmonics, Power, 8 Channel, 1V to 1kV, 400 Hz

FLUKE FLUKE-437-II CAL DU
×

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-437-II CAL DU
Newark Part No.:
12AC7347
Product Range
430-II Series

Product Range Selector (430-II Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Energy, Harmonics, Power

:
8 Channel

:
1V to 1kV

:
400Hz

:
-

:
-

:
-

:
430-II Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The FLUKE-437-II CAL DU is a 430 series II three-phase energy and power quality analyzer. It helps locate, predict, prevent and troubleshoot power quality problems in three phase and single-phase power distribution systems. In Fluke 434-II the functions volts/amps/hertz (Vrms phase to phase, Vrms phase to neutral, Vpeak, V Crest Factor, Arms Apeak, A Crest Factor, Hz) and dips & swells (Vrms½, Arms½, Pinst with programmable threshold levels for event detection), inrush(inrush current, inrush duration, Arms½, Vrms½), harmonics mode to check for voltage and current harmonics and THD per phase, power and energy, energy loss calculator and unbalance. It has an additional feature such as Flicker, Transients, Power Wave, Mains Signalling, Wave Event, Rms Event and 0.1 % voltage input accuracy. Moreover Fluke 437-II has additional features such as Shipboard V/A/Hz and the possibility to measure in 400 Hz power systems and has a heavy duty Hard Case with rollers.
  • Calibrated with data and uncertainties 3-phase energy and power quality analyzer
  • IEC 61000-4-30 class A standard compliance
  • 4 (3 phase + neutral) dc-coupled voltage and current inputs
  • Design rugged, shock proof with integrated protective holster
  • 127mm x 88mm (153mm/6.0in diagonal) LCD display
  • Time and date stamp for trend mode, transient display, system monitor and event capture
  • EN 61326 (2005-12) for emission and immunity
  • Operating temperature range from 0°C to +40°C, +40°C to +50°C excluding battery
  • Mini-USB-B, isolated USB port for PC connectivity, SD card slot accessible behind instrument battery
  • Seven hours operating time per charge on Li-ion battery pack

Applications

Test & Measurement

Contents

FLUKE-437-II three-phase energy analyzer, BC430 power adapter, International plug adapter set, BP290 (Single capacity Li-ion battery) 28 Wh (8 hours or more), TLS430 test lead and alligator clip set, WC100 colour coding clips and regional decals, i430flex-TF, 24inch (61cm) length, 4 flexible current probes, 8GB SD card, PowerLog on CD (includes operator manuals in PDF format), USB cable A - mini B, C437 hard case with rollers.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$11,789.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $11,789.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --