You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLUKE-1750/B/ET

Data Logger, 3PH Basic Power Recorder, Three-Phase Power Recorder

FLUKE-1750/B/ET - Data Logger, 3PH Basic Power Recorder, Three-Phase Power Recorder
FLUKE-1750/B/ET - Data Logger, 3PH Basic Power Recorder, Three-Phase Power Recorder
FLUKE-1750/B/ET - Data Logger, 3PH Basic Power Recorder, Three-Phase Power Recorder
FLUKE-1750/B/ET - Data Logger, 3PH Basic Power Recorder, Three-Phase Power Recorder
FLUKE-1750/B/ET - Data Logger, 3PH Basic Power Recorder, Three-Phase Power Recorder

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-1750/B/ET
Newark Part No.:
13AC1778
Technical Datasheet:
FLUKE-1750/B/ET   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Three-Phase Power Recorder

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The FLUKE-1750/B/ET is a 3 phase basic power quality recorder to record every power quality parameter, every cycle and all the time. It features quick and reliable configuration a tablet computer provides a window into what the instrument is recording, enabling quick and reliable configuration even in awkward test locations. It facilitates threshold-free set up, apply thresholds after data is collected with Fluke power analyze software and no need to worry about missed information due to incorrect setups. The intuitive PC software easily analyze data and generate reports with automated EN50160 reporting and compliance. Auto report creates either standard reports or customized reports with the minimum effort or hassle. Export reports to almost any format including RTF (Rich Text Format) for editing in Microsoft Word. It has plug and play set up in minutes with self-identifying current probes and single-lead voltage connections.
  • Measure every parameter, voltage and current on three phases, neutral and ground
  • 5MHz, 8000Vpk waveform capture get a detailed picture of even the shortest events
  • 2GB internal memory, at least 31 days maximum recording period, leap years, 24hour clock
  • Power requirements 100 to 240Vrms ±10%, 47-63Hz, 40W
  • IP30 (per EN 60529) enclosure protection
  • Maximum rated working voltage is 1100Vrms (voltage terminals)
  • Operating temperature and humidity of 0°C to 40°C, 80% RH max, non-condensing
  • No need to reconnect wires swap channels internally with wireless PDA/PC(connection are not correct)
  • Quickly retrieve data with included SD memory card or via 100 BaseT high-speed Ethernet connection
  • Dimensions is 215mm x 310mm x 35mm (8.5" x 12.2" x 3.5"), weight is 6.3Kg (14lb)

Applications

Test & Measurement

Contents

1750 acquisition unit, Windows 10 tablet “front panel interface”, Charger power plug adapters, 4 x 3210-PR-TF-II 1000A Fluke 1750 thin Flex-II 61cm (24in), 5 test leads and clips, SD memory card, Fluke power analyze software, Power cord with international plug set, Ethernet cable, Colour localization set, Printed getting started manual, Product CD with software, Users manual PDF, Soft carrying case.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$15,149.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $15,149.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange