You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLUKE-1621

Earth Ground Tester, Digital, 2 and 3 Pole, 0.15ohm to 2000ohm, 128 Hz

FLUKE-1621 - Earth Ground Tester, Digital, 2 and 3 Pole, 0.15ohm to 2000ohm, 128 Hz

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-1621
Newark Part No.:
50M1641
Technical Datasheet:
FLUKE-1621   Datasheet
See all Technical Docs

Alternatives for FLUKE-1621

Compare Selected (0) Show all similar products
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 and 3 Pole

:
0.15ohm to 2000ohm

:
128Hz

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The Fluke 1621 is an easy-to-use earth ground tester. For ground resistance testing, the 1621 is the first line of defence in detecting reliable ground connections. The unit features basic ground testing methods including 3-pole Fall-of-Potential as well as 2-pole ground resistance tests. Its convenient size, rugged holster, and large, clear LCD display make it an ideal field earth ground tester, for most electrical grounding work environments. With a simple user interface and intuitive functionality, the Fluke 1621 is a handy grounding tool for electrical contractors, utility test engineers, and earth ground specialists.
  • Easily capture values with single-button operation
  • Ensure accurate measurements with automatic 'noise' voltage detection
  • Hazardous voltage warning offers increased user protection
  • Portable size allows for easy transportation
  • Instantly be alerted to measurements outside of your set limit, using the adjustable limit setting
  • 600 V Cat II
  • Rugged holster and design for tough work environments
  • Portable size allows for easy transportation
  • Instantly be alerted to measurements outside of your set limit
  • 600 V Cat II

Applications

Signal Processing, System Monitoring, Test & Measurement, Portable Devices

Contents

User manual, two measuring leads with alligator clips, 2 m (6 ft), 9 V alkaline battery (LR61), protective holster, yellow One CD-ROM

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange