You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLUKE-1621 KIT

Earth Ground Tester, 2 and 3 Pole, 0.15ohm to 2000ohm, 128 Hz

FLUKE-1621 KIT - Earth Ground Tester, 2 and 3 Pole, 0.15ohm to 2000ohm, 128 Hz

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-1621 KIT
Newark Part No.:
53R3394
Technical Datasheet:
FLUKE-1621 KIT   Datasheet
See all Technical Docs

Alternatives for FLUKE-1621 KIT

Compare Selected (0) Show all similar products
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 and 3 Pole

:
0.15ohm to 2000ohm

:
128Hz

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The FLUKE-1621 KIT is a basic earth ground Tester Kit with hard carrying case. The Fluke 1621 is an easy-to-use earth ground tester. The first line of defence in detecting reliable ground connections, the unit features basic ground testing methods including 3-pole fall-of-potential as well as 2-pole ground resistance. It is convenient size, rugged holster and large, clear LCD display make it an ideal field earth tester, for most work environments. With a simple user interface and intuitive functionality. The Fluke 1621 is a handy tool for electrical contractors, utility test engineers and earth ground specialists. It features instantly be alerted to measurements outside of your set limit, when you use the adjustable limit setting.
  • 3-pole Fall-of-potential earth testing for basic measurements
  • 2-pole Resistance measurements for added versatility
  • Easily capture values with single-button operation
  • Ensure accurate measurements with automatic noise voltage detection
  • Hazardous voltage warning offers increased user protection
  • Clearly read and record data with a large, backlit display
  • Rugged holster and design for tough work environments
  • Portable size allows for easy transportation

Applications

Test & Measurement

Contents

Fluke 1621 tester, 2 Cable reels with wire (1 to 50, 1 to 25m), 3 Earth ground stakes, 1 2m Test lead (red and black), 2 Alligator clips, Batteries and Users manual.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange