You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLUKE-1621 CAL

Earth Ground Tester, Calibrated, 2 and 3 Pole, 0.15ohm to 20ohm, 128 Hz

FLUKE-1621 CAL - Earth Ground Tester, Calibrated, 2 and 3 Pole, 0.15ohm to 20ohm, 128 Hz

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-1621 CAL
Newark Part No.:
12AC7231
Technical Datasheet:
FLUKE-1621 CAL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 and 3 Pole

:
0.15ohm to 20ohm

:
128Hz

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The FLUKE-1621 CAL is a basic earth ground tester for resistance measurement. This easy to use tester is used for measurement of 3-pole earth ground resistance, 2-pole AC resistance of a conductor and interference voltage. It has resistance measuring range from 0.15 to 20 ohm (0.01ohm resolution), 200 ohm (0.1ohm), 2Kohm (1 ohm). The unit features basic ground testing methods including 3-pole fall of potential earth testing for basic measurements as well as 2 pole ground resistance tests for added versatility. It's convenient size, rugged holster and large, clear LCD display make it an ideal field earth ground tester for most electrical grounding work environments. With a simple user interface and intuitive functionality, the Fluke 1621 is a handy grounding tool for electrical contractors, utility test engineers and earth ground specialists. Voltages between jacks H/C2 and E/C1 is 250Veff maximum and between jacks S/P2 and E/C1 is 250Veff maximum.
  • Calibrated basic earth ground tester
  • 2 measurements/second measuring rate, complies to IEC/EN 61010-1/600V CAT II/pollution degree 2
  • Easily capture values with single button operation
  • Ensure accurate measurements with automatic noise voltage detection
  • Hazardous voltage warning offers increased user protection
  • Clearly read and record data with a large backlit display
  • 3.7KV test voltage, IP40 protection type, IEC/EN 60529, 8sec measuring time
  • Portable size allows for easy transportation, 0°C to 35°C operating temperature
  • Ground resistance testing, first line of defence in detecting reliable ground connections
  • 113mm x 54mm x 216mm dimension (including holster), 850g weight (including standard accessories)

Applications

Test & Measurement

Contents

1621 earth ground tester, Users manual, Two measuring leads with alligator clips (2meter), One 9 V alkaline (LR61) battery, One yellow protective holster, CD-ROM.

Footnotes

Do not open the battery compartment when leads are connected.

Warnings

Do not connect tester to hazardous voltage.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$1,644.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,644.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange