You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLK-TIR125 9HZ

Thermal Imager with IR-OptiFlex™, -20 °C to +150 °C, 160 x 120 Resolution, 9 Hz

FLK-TIR125 9HZ - Thermal Imager with IR-OptiFlex™, -20 °C to +150 °C, 160 x 120 Resolution, 9 Hz

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLK-TIR125 9HZ
Newark Part No.:
83T3996
Technical Datasheet:
FLK-TIR125 9HZ   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-20°C

:
+150°C

:
160 x 120

:
0.08°C

:
22.5° x 31°

:
15.25cm

:
9Hz

:
2 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

Whether you’re searching for air leaks, hidden moisture, construction defects, or other building issues, the Fluke TiR125 Thermal Imager delivers a huge competitive advantage. With the innovative features and functionality in the Fluke TiR125 Thermal Imager and 160 x 120 resolution, you can perform infrared inspections faster and more efficiently and thoroughly document problem areas for additional follow-up.
  • IR-OptiFlex focus system—ensures images are in focus from 1.2meters+ for optimum image clarity
  • IR-PhotoNotes annotation system, identify and keep track of inspection locations
  • Adding digital images of information and surrounding areas
  • Find problems faster and easier—IR-Fusion
  • Multi-mode video recording—focus-free video in visible light and infrared with IR-Fusion
  • Easily communicate the location of problems with the Electronic Compass (8-Point Cardinal)

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices

Contents

Thermal imager, AC power adapter, Lithium ion smart battery (2), USB cable, SD memory card, Hard carrying case, Soft transport bag, Adjustable hand strap (left- or right-handed use), Printed users’ manual in English, Spanish, French, German and Simplified Chinese, all other manuals on CD—total of 18, SmartView® software, Two-bay charging base & Multi-format USB memory card reader

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.