You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLK-TI450 60HZ

60HZ Industrial Thermal Imager with Fluke Connect™ & MultiSharp™ Focus

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLK-TI450 60HZ
Newark Part No.:
77Y9889
Technical Datasheet:
FLK-TI450 60HZ   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-20°C

:
+1200°C

:
320 x 240

:
0.05°C

:
24° x 17°

:
1.5m

:
60Hz

:
2 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

Infrared cameras can help you identify potential problems before they become costly failures. Heat irregularities can be an early indicator of issues. The Fluke Ti450 provides the most advanced image quality in this camera series, offering the versatility and features needed for thorough inspection, troubleshooting, and maintenance. Getting an in-focus image is critical in all scanning situations; poor focus makes seeing small details impossible and also impacts temperature measurement accuracy, making it much easier to miss a potential problem. Superior focus capabilities are even more valuable when capturing an image with targets at different focal points, or when working in a dusty, crowded or otherwise challenging environment. With the Fluke Ti450, worrying about focus is now obsolete with MultiSharp™ Focus and LaserSharp® Auto Focus.
  • MultiSharp™ Focus takes a stack of images and combines them to provide you with one image that is completely focused throughout the field of view
  • LaserSharp® Auto Focus uses a built in laser distance meter to pinpoint the target and capture a precisely focused image
  • 4x the pixel data with SuperResolution captures multiple images and combines them to create a 640x480 image
  • Work more efficiently in the field with advanced features such as IR-PhotoNotes®, voice and text annotation, video recording, and remote control
  • Fluke Connect® enabled so you can capture and share reliable data you can trust and trace
  • See the details you need with interchangeable smart lenses – 2x and 4x telephoto and wide angle – no calibration required

Applications

Facility Maintenance, Predictive Maintenance, Building Diagnostics, Oil & Gas, Utilities, Test & Measurement, Imaging, Video & Vision, System Monitoring, Maintenance & Repair

Contents

Infrared camera with standard infrared lens, AC power supply and battery pack charger (including universal AC adapters), two rugged lithium ion smart battery packs, USB cable, HDMI video cable, 4 GB micro SD card, hard carrying case, soft transport bag and adjustable hand strap. Available by free download: SmartView® desktop software and user manual.

Alternatives for FLK-TI450 60HZ

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

Available in quantity shown

To order more than shown inventory, contact sales

5 in stock for same day shipping
$8,699.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $8,699.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.