You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLK-PTI120 9HZ

Thermal Imager, -20 °C, 150 °C, 120 x 90, 50° x 38°, 228 mm

FLK-PTI120 9HZ - Thermal Imager, -20 °C, 150 °C, 120 x 90, 50° x 38°, 228 mm
FLK-PTI120 9HZ - Thermal Imager, -20 °C, 150 °C, 120 x 90, 50° x 38°, 228 mm
FLK-PTI120 9HZ - Thermal Imager, -20 °C, 150 °C, 120 x 90, 50° x 38°, 228 mm
FLK-PTI120 9HZ - Thermal Imager, -20 °C, 150 °C, 120 x 90, 50° x 38°, 228 mm
FLK-PTI120 9HZ - Thermal Imager, -20 °C, 150 °C, 120 x 90, 50° x 38°, 228 mm
FLK-PTI120 9HZ - Thermal Imager, -20 °C, 150 °C, 120 x 90, 50° x 38°, 228 mm
FLK-PTI120 9HZ - Thermal Imager, -20 °C, 150 °C, 120 x 90, 50° x 38°, 228 mm
FLK-PTI120 9HZ - Thermal Imager, -20 °C, 150 °C, 120 x 90, 50° x 38°, 228 mm
FLK-PTI120 9HZ - Thermal Imager, -20 °C, 150 °C, 120 x 90, 50° x 38°, 228 mm

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLK-PTI120 9HZ
Newark Part No.:
01AH3576
Technical Datasheet:
FLK-PTI120 9HZ   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-20°C

:
150°C

:
120 x 90

:
-

:
50° x 38°

:
228mm

:
9Hz

:
2 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • 9Hz PTi120 pocket sized thermal imager
  • Automatically organize and file thermal images with Fluke Connect® asset tagging
  • Fully radiometric thermal imager gives you measurement data with 120 x 90 infrared resolution
  • 3.5” LCD touchscreen display for easy troubleshooting
  • Can withstand drop up to 1 meter
  • IP54 enclosure rating
  • Temperature measurement range from-20 °C to 150 °C

Contents

Thermal imager, Infrared camera, USB cable, Soft transport bag, Adjustable lanyard, Fluke connect software, User manual.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17 In stock

17 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/21/20

$999.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $999.99