You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLK-II900 - 

Sonic Imager, 50 m, 7 ", 1280 x 800 Pixels, 63° Horizontal, 2kHz to 5kHz New

FLK-II900 - Sonic Imager, 50 m, 7 ", 1280 x 800 Pixels, 63° Horizontal, 2kHz to 5kHz
FLK-II900 - Sonic Imager, 50 m, 7 ", 1280 x 800 Pixels, 63° Horizontal, 2kHz to 5kHz
FLK-II900 - Sonic Imager, 50 m, 7 ", 1280 x 800 Pixels, 63° Horizontal, 2kHz to 5kHz
FLK-II900 - Sonic Imager, 50 m, 7 ", 1280 x 800 Pixels, 63° Horizontal, 2kHz to 5kHz
FLK-II900 - Sonic Imager, 50 m, 7 ", 1280 x 800 Pixels, 63° Horizontal, 2kHz to 5kHz

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLK-II900
Newark Part No.:
01AH3575
Technical Datasheet:
FLK-II900   Datasheet
See all Technical Docs

Product Information

:
50m
:
7"
:
1280 x 800 Pixels
:
63° Horizontal
:
2kHz to 5kHz
:
0.005 CMF Leak @ 100psi from up to 10m (32.8ft)
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Equipped with an array of microphones for an expanded field-of-view, the handheld Fluke ii900 Sonic Industrial Imager enables maintenance teams to quickly and accurately locate air, gas and vacuum leaks in compressed air systems; even in noisy environments. Specifically designed for noisy production facilities the new SoundSight™ technology is simple to learn and easy to implement. The 7” LCD touchscreen overlays a SoundMap™ on a visual image for quick leak location identification. The straightforward, intuitive interface allows technicians to isolate the sound frequency of the leak to filter out loud background noise. In a matter of hours, the team can inspect the entire plant – during peak operations. For the first time, you can quickly and easily identify the air leak repairs needed to ensure efficient operations and reduce utility bills. Images can be saved and exported for reporting purposes. Never leave air leaks unattended again.
  • Do more with the same air compressors–delay the capital expense of installing an additional compressor
  • Lower energy costs
  • Reduce leak detection time
  • Improve reliability in your production line
  • Make leak detection part of your typical maintenance routine
  • Validate repairs on the spot

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

1 Further stock expected to ship on 9/25/19
1 Further stock expected to ship on 10/2/19
10 Further stock expected to ship on 10/6/19

More stock available week commencing 10/21/19

Contact me when back in stock

$20,000.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $20,000.00