You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLK-II900-DEMO

Sonic Imager, 50 m, 7 ", 1280 x 800 Pixels, 63° x 63°, 2kHz to 52kHz

FLK-II900-DEMO - Sonic Imager, 50 m, 7 ", 1280 x 800 Pixels, 63° x 63°, 2kHz to 52kHz
FLK-II900-DEMO - Sonic Imager, 50 m, 7 ", 1280 x 800 Pixels, 63° x 63°, 2kHz to 52kHz
FLK-II900-DEMO - Sonic Imager, 50 m, 7 ", 1280 x 800 Pixels, 63° x 63°, 2kHz to 52kHz
FLK-II900-DEMO - Sonic Imager, 50 m, 7 ", 1280 x 800 Pixels, 63° x 63°, 2kHz to 52kHz
FLK-II900-DEMO - Sonic Imager, 50 m, 7 ", 1280 x 800 Pixels, 63° x 63°, 2kHz to 52kHz

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLK-II900-DEMO
Newark Part No.:
02AH8092
Technical Datasheet:
FLK-II900-DEMO   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50m

:
7"

:
1280 x 800 Pixels

:
63° x 63°

:
2kHz to 52kHz

:
0.005 CMF Leak @ 100psi from up to 10m (32.8ft)

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Equipped with an array of microphones for an expanded field-of-view, the handheld Fluke ii900 Sonic Industrial Imager enables maintenance teams to quickly and accurately locate air, gas and vacuum leaks in compressed air systems; even in noisy environments. Specifically designed for noisy production facilities the new SoundSight™ technology is simple to learn and easy to implement. The 7” LCD touchscreen overlays a SoundMap™ on a visual image for quick leak location identification. The straightforward, intuitive interface allows technicians to isolate the sound frequency of the leak to filter out loud background noise. In a matter of hours, the team can inspect the entire plant – during peak operations. For the first time, you can quickly and easily identify the air leak repairs needed to ensure efficient operations and reduce utility bills. Images can be saved and exported for reporting purposes. Never leave air leaks unattended again.
  • Considered “Used” condition, this product has been utilized for the purpose of demonstration only
  • Near new condition, with all original accessories showing only slight signs of handling
  • All operation and functions are comparable to a unit that is brand new
  • Ensure proper air pressure to your pneumatic equipment
  • Lower energy costs
  • Reduce leak detection time
  • Improve reliability in your production line
  • Make leak detection part of your typical maintenance routine
  • Train the team in a matter of minutes
  • Validate repairs on the spot
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

Supplier Direct Ship

Same day shipping

Non-Cancelable / Non Returnable

$20,000.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $20,000.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange