You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLUKE FLK-FEV100/TY1-DEMO
EVSE Adapter Kit, Demo, 10% to 85% RH, Non-Condensing, 2km, 2W, SAE J1772 Type 1 Socket
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLK-FEV100/TY1-DEMO
- Newark Part No.:
- 61AK5055
-
- Technical Datasheet:
- FLK-FEV100/TY1-DEMO Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SAE J1772 Type 1 Socket
- :
- 2W
- :
- 10% to 85% RH, Non-Condensing
- :
- -20°C
- :
- 40°C
- :
- 2km
- :
- IP54
- :
- -
Technical Documents (1)
Product Overview
- Considered “Used” condition, this product has been utilized for the purpose of demonstration only
- Near new condition, with all original accessories showing only slight signs of handling
- Integrates into Fluke portfolio of test and measurement tools
- 2W maximum power consumption
- CAT II 250V measurement category
- Dimension (H × W × D) approximately 8.66 x 4.33 x 1.77in without cable assembly
- IP54 rated
- 3-year warranty
Contents
Fluke FEV100/BASIC test adapter, Fluke FEV-COM/TY1 Type 1 connector & cable, Soft carrying case, User manual.
2 In stock
Same day shipping
More stock available week commencing 12/11/23Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $1,199.99 |
Quantity | Price | Your Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.