• en español
  • You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

    Product may not be an exact match for your search

    You previously purchased this product. View in Order History

     
     

    8846A 120V CAL D

    Bench Digital Multimeter, Calibrated, Data, 1 kV, 10 A, 6.5 Digit

    FLUKE CALIBRATION 8846A 120V CAL D
    ×
    ×

    The actual product may differ from image shown

    Manufacturer Part No:
    8846A 120V CAL D
    Newark Part No.:
    12AC8331
    Technical Datasheet:
    8846A 120V CAL D   Datasheet
    See all Technical Docs

    Product Information

    Want to see similar products? Simply select your required attributes below and hit the button ×


    :
    6.5

    :
    Ethernet, RS232, USB

    :
    10A

    :
    1kV

    :
    1Gohm

    :
    -

    :
    10A

    :
    1kV

    :
    1 Year

    :
    AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

    :
    -

    Find similar products Choose and modify the attributes above to find similar products.

    Technical Docs (1)

    CAD Downloads

    ×

    Terms and Conditions

    CAD Models - Notice
    CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
    Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

    Accept Cancel

    Product Overview

    The 8846A 120V CAL D from Fluke Calibration is a digital multimeter. The 6.5 digit precision multimeter has the precision and versatility to handle your most demanding measurements, on the bench or in a system. The digital multimeter performs the functions user would expect to see in a multifunction DMM, including measuring volts, ohms and amps. Basic V DC accuracy of up to 0.0024%, 10A current range and a wide ohms range gives an unbeatable combination of measurement capability. It also measures frequency and period, temperature and capacitance. It is used in for a wide variety of applications, including manufacturing test, research and development and service. It emulates operation and programming commands of the Fluke 45 and Agilent 34401. Emulation shortens the learning curve and makes it easy to fit the 8846A into existing test systems.
    • Calibrated with data digital multimeter
    • 100mV to 1000V DC with 100nV resolution, 100mV to 1000V AC with 100nV resolution
    • 10 ohm to 1Gohm with 10μohm resolution, 2 x 4ohm 4-wire measurement technique
    • 100μA to 10A DC current with 100pA resolution, 100mA to 10A AC with 100pA sensitivity
    • Frequency measurements from 3Hz to 300KHz with 1μHz resolution
    • Continuity and diode test, measures 1nF to 0.1F capacitance and -200°C to +600°C temperature
    • NULL, min/max/average, std dev, dB/dBm math functions
    • RS232, IEE-488.2, Ethernet, USB (with optional adaptor) interfaces
    • EN 61010-1, ANSI/ISA 61010-1, UL 61010-1, CAN/CSA C22.2 no. 61010.1, CAT I 1KV/CAT II 600V standards
    • Dimension is 88mm x 217mm x 297mm (3.46in x 8.56in x 11.7in), weight 3.6Kg (8.0lbs)

    Applications

    Test & Measurement

    Contents

    Fluke 8846A digital multimeter, TL71 test lead set, Premium DMM, LCI line cord, USB to RS232 cable adapter, Statement of calibration practices, WEEE information Sheet, Warranty information, Programmer, Users and service manuals (CD-ROM), FlukeView forms.

    US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

    6 In stock

    Supplier Direct Ship

    Will ship in 2-3 business days

    Non-Cancelable / Non Returnable

    Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

    $2,015.00

    Pricing is unavailable. Please contact customer services.

    Price for:
    Each
    Multiple: 1 Minimum: 1
    Quantity Price Your Price
     
     
    1+ $2,015.00
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
     
     

    Pricing is unavailable. Please contact customer services.

    No longer stocked:: No Longer Manufactured::
    Add to Cart Add to Cart Pre-Order
    Add
    Restricted Item
    Enter Your Part No/Line Note
    Total Price:
    Total Price: ( )
    Total Price: --