You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1586-2586 - 

Test Accessory, Module, 1586A Super-DAQ Precision Temperature Scanners

1586-2586 - Test Accessory, Module, 1586A Super-DAQ Precision Temperature Scanners

The actual product may differ from image shown

Manufacturer Part No:
1586-2586
Newark Part No.:
42X9814
Technical Datasheet:
1586-2586   Datasheet
See all Technical Docs

Product Information

:
Module
:
1586A Super-DAQ Precision Temperature Scanners
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1586-2586 is a high-capacity Module without relay card. Universal input channels designed to measure temperature, resistance, DC voltage and DC current for data acquisition applications on the factory floor where channel count and scan speed are important. It offers electronic ID with serial number and calibration date reports to the 1586A super-DAQ and clear top case with embedded channel numbers for easy wiring identification.
  • Built-in cable strain relief to help secure connections
  • Two dedicated DC current channels

Applications

Industrial, Sensing & Instrumentation

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 8/12/19

$266.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $266.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note