You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VP50-2

Voltage Tester, 24V to 1kV, LED, -10 °C, 50 °C

New

VP50-2 - Voltage Tester, 24V to 1kV, LED, -10 °C, 50 °C
VP50-2 - Voltage Tester, 24V to 1kV, LED, -10 °C, 50 °C
VP50-2 - Voltage Tester, 24V to 1kV, LED, -10 °C, 50 °C
VP50-2 - Voltage Tester, 24V to 1kV, LED, -10 °C, 50 °C

The actual product may differ from image shown

Manufacturer:
FLIR FLIR
Manufacturer Part No:
VP50-2
Newark Part No.:
75AH8642
Technical Datasheet:
VP50-2   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24V to 1kV

:
LED

:
-10°C

:
50°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • Non-contact voltage detector with flashlight
  • Measures AC voltage range (default, solid green light) from 90 to 1000 V AC
  • Features sound alert, flashlight alert and vibration alert
  • Battery powered
  • Low-battery indication
  • CAT IV 1000V rated

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$34.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $34.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.