You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TA72

Current Probe, 4mm Banana Plug, Shrouded, Flexible Cord Probe, 3 kA, 30 A, DMM and Clamp Meters

TELEDYNE FLIR TA72
×
×

The actual product may differ from image shown

Manufacturer Part No:
TA72
Newark Part No.:
49Y3826
Technical Datasheet:
TA72   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4mm Banana Plug, Shrouded

:
Flexible Cord Probe

:
3kA

:
30A

:
DMM and Clamp Meters


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The TA72 is an Universal Flex Current Probe with 4mm shrouded banana plug to flexible cord probe connection. It is designed to add capabilities, simplify challenges and get the best readings with existing meter. Made with a narrow flexible coil clamp and locking mechanism, the TA72 let easily take measurements in tight or awkward spots - a difficult task with a traditional hard jaw clamp meter. The connection is a standard banana plug and the output is a voltage signal, so it’s compatible with most DMMs and clamp meters, regardless of brand.
  • Measures multiple conductors and targets with limited clearance
  • Standard banana plug connectors fit most meters
  • AC voltage output for wide compatibility
  • Bright, dual LED work lights provide built-in illumination for dark cabinets
  • Rugged design drop-tested to 3 metres, portable and lightweight
  • Snake the coil around obstacles with ease, even in deep, crowded cabinets
  • 45 to 500Hz (sine wave) AC current bandwidth
  • Two white LEDs work light
  • CAT IV 600V, CAT III 1000V safety rating

Applications

Test & Measurement

Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$182.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 4 Minimum: 4
Quantity Price Your Price
 
 
1+ $182.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --