You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLIR ETS320-DEMO
Thermal Imager, -20 °C, 250 °C, 320 x 240, 0.06 °C, 45° x 34°, 70 mm
- Manufacturer:
- TELEDYNE FLIR TELEDYNE FLIR
- Manufacturer Part No:
- FLIR ETS320-DEMO
- Newark Part No.:
- 34AH0721
- Technical Datasheet:
- FLIR ETS320-DEMO Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -20°C
- :
- 250°C
- :
- 320 x 240
- :
- 0.06°C
- :
- 45° x 34°
- :
- 70mm
- :
- 9Hz
- :
- -
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Considered "Used" condition, this product has been utilized for the purpose of demonstration only
- Near new condition, with all original accessories showing only slight signs of handling
- 320 x 240 pixel IR detector
- 45° field of view
- Crisp 3” LCD display provides immediate thermal feedback
- Thermal sensitivity (NEtD) of 0.06°C
- Designed for hands-free laboratory testing
- Wide temperature range, up to 250°C
- Records standard radiometric JPEGs
- Ergonomically designed for benchtop use
- FLIR Tools+ software for instant analysis including time vs temperature measurement
- Measurement accuracy of ±3°C promotes quality assurance and factory acceptance of PCBs
- Pole mount included for fast and easy setup
- Warranty: Camera: two years after registration; Detector: ten years
- FLIR ETS320 Key Advantages
- Reduced test times: Quickly identify hot spots, thermal gradients, and potential points of failure
- Improved product design: Know where and when to add fans and heat sinks, and ensure products are operating within specs for maximum lifetime
- Save money: Improve rapid prototyping and reduce product development cycles
- Optimize lab time: Battery powered and hands free, and offers complete measurement and analysis on the camera
1 In stock
Same day shipping
More stock available week commencing 5/30/22Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $2,499.00 |
Pricing is unavailable. Please contact customer services.