You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

 
 

CM55 - 

Clamp Meter, Auto, True RMS, 3 kA AC, 61 mm Jaw Opening Max.

CM55 - Clamp Meter, Auto, True RMS, 3 kA AC, 61 mm Jaw Opening Max.

The actual product may differ from image shown

Manufacturer:
FLIR FLIR
Manufacturer Part No:
CM55
Newark Part No.:
49Y3824
Technical Datasheet:
CM55   Datasheet
See all Technical Docs

Product Information

:
AC Current
:
3kA
:
-
:
-
:
-
:
True RMS
:
Auto, Manual
:
3.75
:
2.4"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Flexible clamp meter with Bluetooth® designed to simplify difficult current measurements
  • CAT IV 600V, CAT III 1000V safety rating
  • 3000 count LCD with backlight and dual LED worklights
  • True RMS AC current up to 3000A for multiple conductor measurements
  • Data transfer to iOS® and Android™ devices via the FLIR Tools Mobile app
  • Flex coil 10" (25.4cm) length and 0.3" (7.5mm) diameter
  • Powered by 2 x 1.5V AAA batteries

Applications

Test & Measurement

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 3/9/20

$199.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 4 Minimum: 4
Quantity Price Your Price
 
 
1+ $199.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.