You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CREATOR PRO
3D Printer, 1.75mm Filament, 0.5 mm Layer, 227mm X 148mm X 150mm Build, 100mm/s Print
- Manufacturer:
- FLASHFORGE FLASHFORGE
- Manufacturer Part No:
- CREATOR PRO
- Newark Part No.:
- 29AH0917
- Technical Datasheet:
- CREATOR PRO Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.75mm
- :
- 0.5mm
- :
- ABS, HIPS, PLA, PVA
- :
- 227mm x 148mm x 150mm
- :
- 0.4mm
- :
- 100mm/s
- :
- 240V
- :
- 350W
- :
- SD Card, USB
- :
- OBJ, STL
- :
- ReplicatorG
- :
- Mac OS, Linux, Windows 7
- :
- -
Technical Documents (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Creator 3 pro is a professional dual extruder 3D printer
- Sturdy metal frame is substantially more stable than the Creator's original wood frame
- Warp-resistant 6.3mm aluminium build platform remains perfectly level under the stress of high heat
- Heat-resistant metal platform supports replace plastic supports
- Heavy-duty (10mm) z-axis guide rod ensures steady and precise movement
- Acrylic cover encloses the chamber to insulate and protect ABS prints
- LED light illuminates the build chamber
- New integrated LCD screen and button board functions error-free
5 In stock
Same day shipping
More stock available week commencing 10/3/22Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $1,695.86 |
Pricing is unavailable. Please contact customer services.