You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

44.62.7.024.4000 - 

Power Relay, DPDT, 24 VDC, 10 A, 44 Series, Through Hole, DC Sensitive

44.62.7.024.4000 - Power Relay, DPDT, 24 VDC, 10 A, 44 Series, Through Hole, DC Sensitive
44.62.7.024.4000 - Power Relay, DPDT, 24 VDC, 10 A, 44 Series, Through Hole, DC Sensitive

The actual product may differ from image shown

Manufacturer:
FINDER FINDER
Manufacturer Part No:
44.62.7.024.4000
Newark Part No.:
31M6628
Product Range
44 Series
Technical Datasheet:
44.62.7.024.4000   Datasheet
See all Technical Docs

Product Information

:
DPDT
:
24VDC
:
10A
:
44 Series
:
Through Hole
:
DC Sensitive
:
250VAC
:
Solder
:
30V
:
Silver Tin Oxide
:
1.2kohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 44 series from Finder are miniature PCB relays. These are double pole, standard or sensitive DC coil relays with 5mm contact pin pitch.
  • DPDT contact configuration
  • Compliance to CSA, UL and VDE standard
  • Switching capacity of 6A, 10A at 250VAC based on ordering
  • High physical separation between adjacent contacts
  • Cadmium free contact materials
  • Selectable coil voltage of 6VDC, 9VDC, 12VDC, 14VDC, 24VDC, 28VDC, 48VDC, 60VDC, 110VDC and 125VDC
  • 8mm, 6kV (1.2/50μs) isolation between coil and contacts
  • Flux proof RT II version
  • Coil EMC suppression
  • 35mm rail mount via screw and screwless sockets

Applications

Industrial, Power Management, Automation & Process Control, Consumer Electronics

Alternatives for 44.62.7.024.4000

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $0.845   100+ $0.845   250+ $0.845   500+ $0.845   1000+ $0.845   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

15 in stock for same day shipping
$7.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $7.63
 
10+ $7.22
 
25+ $6.80
 
50+ $6.39
 
100+ $5.97
 
250+ $5.36
 
500+ $5.12