You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

44.62.7.012.4000

Power Relay, DPDT, 12 VDC, 10 A, 44 Series, Through Hole, DC Sensitive

FINDER 44.62.7.012.4000
×
×

The actual product may differ from image shown

Manufacturer:
FINDER FINDER
Manufacturer Part No:
44.62.7.012.4000
Newark Part No.:
26M7323
Product Range
44 Series
Technical Datasheet:
44.62.7.012.4000   Datasheet
See all Technical Docs

Product Range Selector (44 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DPDT

:
12VDC

:
10A

:
44 Series

:
Through Hole

:
DC Sensitive

:
250VAC

:
Solder

:
Power - General Purpose

:
30V

:
Silver Tin Oxide

:
300ohm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 44 series from Finder are miniature PCB relays. These are double pole, standard or sensitive DC coil relays with 5mm contact pin pitch.
  • DPDT contact configuration
  • Compliance to CSA, UL and VDE standard
  • Switching capacity of 6A, 10A at 250VAC based on ordering
  • High physical separation between adjacent contacts
  • Cadmium free contact materials
  • Selectable coil voltage of 6VDC, 9VDC, 12VDC, 14VDC, 24VDC, 28VDC, 48VDC, 60VDC, 110VDC and 125VDC
  • 8mm, 6kV (1.2/50μs) isolation between coil and contacts
  • Flux proof RT II version
  • Coil EMC suppression
  • 35mm rail mount via screw and screwless sockets

Applications

Industrial, Power Management, Automation & Process Control, Consumer Electronics

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --