You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ARCA 806030S
Plastic Enclosure, Swing Handle, Multipurpose, Polycarbonate, 800 mm, 600 mm, 299.7 mm, IP66
- Manufacturer:
- FIBOX FIBOX
- Manufacturer Part No:
- ARCA 806030S
- Newark Part No.:
- 06AC3058
- Product Range
- ARCA IEC Series
- Technical Datasheet:
- ARCA 806030S Datasheet
Product Range Selector (ARCA IEC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Multipurpose
- :
- Polycarbonate
- :
- 800mm
- :
- 600mm
- :
- 299.7mm
- :
- IP66
- :
- Grey
- :
- -
- :
- 31.5"
- :
- 23.6"
- :
- 11.8"
- :
- ARCA IEC Series
Technical Docs (1)
No Longer Available
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $495.19 | |
5+ | $478.27 | |
10+ | $454.96 | |
25+ | $431.59 | |
50+ | $371.21 |
Pricing is unavailable. Please contact customer services.