You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AR181610CHSS
Plastic Enclosure, Junction Box, Polycarbonate, 457 mm, 406 mm, 254 mm, IP66, IP67
- Manufacturer:
- FIBOX FIBOX
- Manufacturer Part No:
- AR181610CHSS
- Newark Part No.:
- 46P4397
- Product Range
- ARCA JIC Series
- Technical Datasheet:
- AR181610CHSS Datasheet
Product Range Selector (ARCA JIC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Junction Box
- :
- Polycarbonate
- :
- 457mm
- :
- 406mm
- :
- 254mm
- :
- IP66, IP67
- :
- Grey
- :
- NEMA 4, 4X, 6, 6P, 12, 13
- :
- 18"
- :
- 16"
- :
- 10"
- :
- ARCA JIC Series
Technical Docs (4)
Product Overview
- UL746C-5V Flammability rating
- Halogen-free
- UL-508 UV Resistance
Applications
Industrial
Contents
Enclosure, Hinged cover base with 10-32 brass inserts, Latched cover with formed in place PUR gasket and Stainless hinge pin, Enclosure mounting foot kit and Accessory 10-32 screws for panel mounting.
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $253.00 | |
5+ | $244.35 | |
10+ | $232.45 | |
25+ | $220.51 | |
50+ | $189.65 |
Pricing is unavailable. Please contact customer services.