Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $227.800 |
| 5+ | $218.800 |
| 10+ | $198.030 |
| 25+ | $188.330 |
| 50+ | $178.640 |
| 100+ | $168.250 |
Price for:Each
Minimum: 1
Multiple: 1
$227.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Operating Pressure Max
10bar
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Operating Temperature Min
-10°C
Product Range
MS4-EE
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate