Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3112-50CM
Newark Part No.97AK9221
Product RangeFMCA3112 Series
Technical Datasheet
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $197.730 |
Price for:Each
Minimum: 1
Multiple: 1
$197.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3112-50CM
Newark Part No.97AK9221
Product RangeFMCA3112 Series
Technical Datasheet
Cable Length - Imperial19.7"
Connector to Connector90° N Type Plug to N Type Flange Jack
Cable Length - Metric500mm
Coaxial Cable Type0.25" Semi Rigid, RG401
Impedance50ohm
Jacket Color-
Product RangeFMCA3112 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
Impedance
50ohm
Product Range
FMCA3112 Series
Connector to Connector
90° N Type Plug to N Type Flange Jack
Coaxial Cable Type
0.25" Semi Rigid, RG401
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate