Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2718-12
Newark Part No.88AK4376
Product RangeFMCA2718 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $54.820 |
Price for:Each
Minimum: 1
Multiple: 1
$54.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2718-12
Newark Part No.88AK4376
Product RangeFMCA2718 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorBNC Bulkhead Jack to 90° N-Type Plug
Cable Length - Metric305mm
Coaxial Cable TypeRG223
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA2718 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Impedance
50ohm
Product Range
FMCA2718 Series
Connector to Connector
BNC Bulkhead Jack to 90° N-Type Plug
Coaxial Cable Type
RG223
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate