Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2606/VL-12
Newark Part No.99AK2992
Product RangeFMCA2606 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $55.340 |
Price for:Each
Minimum: 1
Multiple: 1
$55.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2606/VL-12
Newark Part No.99AK2992
Product RangeFMCA2606 Series
Technical Datasheet
Connector to Connector1.0 / 2.3 Plug to 1.0 / 2.3 Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeBelden 4694R
Impedance75ohm
Jacket ColorViolet
Product RangeFMCA2606 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
1.0 / 2.3 Plug to 1.0 / 2.3 Plug
Cable Length - Metric
305mm
Impedance
75ohm
Product Range
FMCA2606 Series
Cable Length - Imperial
12"
Coaxial Cable Type
Belden 4694R
Jacket Color
Violet
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate