You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RFD14N05L - 

MOSFET Transistor, N Channel, 14 A, 50 V, 0.1 ohm, 5 V, 2 V

RFD14N05L - MOSFET Transistor, N Channel, 14 A, 50 V, 0.1 ohm, 5 V, 2 V

The actual product may differ from image shown

Manufacturer Part No:
RFD14N05L
Newark Part No.:
58K2118
Technical Datasheet:
RFD14N05L   Datasheet
See all Technical Docs

Product Overview

The RFD14N05L from Fairchild is a through hole, 50V N channel logic level power MSOFET in TO-251AA package. Transistor is produced using megaFETprocess uses feature sizes approaching those of LSI integrated circuits, gives optimum utilization of silicon, resulting in outstanding performance MOSFET has an special gate oxide design which provides full rated conductance at gate bias in the 3V to 5V range, thereby facilitating true on-off power control directly from logic level (5V) integrated circuits. Typical applications are switching regulators, switching converters, motor drivers and relay drivers.
  • Temperature compensating PSPICE model
  • Driven directly from CMOS, NMOS and TTL circuits
  • Drain to source voltage (Vds) of 50V
  • Gate to source voltage of ±10V
  • Continuous drain current (Id) of 14A
  • Power dissipation (Pd) of 48W
  • Low on state resistance of 100mohm at Vgs 5V
  • Operating temperature range from -55°C to 175°C

Applications

Power Management, Consumer Electronics, Portable Devices, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
N Channel
:
14A
:
50V
:
0.1ohm
:
5V
:
2V
:
48W
:
TO-251AA
:
3Pins
:
175°C
:
-
:
-
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for RFD14N05L

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,326 In stock

3,326 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 4/1/19

$0.861

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.861
 
10+ $0.717
 
100+ $0.47
 
500+ $0.425
 
1000+ $0.38
 
2500+ $0.324
 
10000+ $0.313
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.