You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MS420 - 

Oscilloscope, 0+2 Channel, 20 MHz, 100 MSPS, 6 kpts, 17.5 ns

MS420 - Oscilloscope, 0+2 Channel, 20 MHz, 100 MSPS, 6 kpts, 17.5 ns

The actual product may differ from image shown

Manufacturer Part No:
MS420
Newark Part No.:
71P2411
Also Known As:
GTIN UPC EAN: 793950394205
Technical Datasheet:
MS420   Datasheet
See all Technical Docs

Product Information

:
-
:
0+2 Channel
:
20MHz
:
100MSPS
:
6 kpts
:
17.5ns
:
LCD Color
:
-
:
1 Year
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MS420 auto-set function optimises the position, range, timebase, and triggering to assure a stable display of virtually any waveform. Five automatic measurements: frequency, cycle, average, peak to peak and RMS. Comes complete with two oscilloscope probes, test leads, Windows® compatible USB software and cable, current shunt, capacitor measuring module, adjustment screw driver, AC adaptor/ charger, and hard carrying case. CE compliant.
  • 3.8" (97mm) colour LCD display makes viewing multiple waveforms easy
  • Peak detect function for 50ns glitch capture
  • XY mode
  • Persistence mode for observing dynamic signals
  • EN61010-1, CAT II 400V safety rating

Applications

Maintenance & Repair, Test & Measurement

Contents

Two oscilloscope probes, test leads, Windows® compatible USB software and cable, current shunt, capacitor measuring module, adjustment screw driver, AC adaptor/ charger, and hard carrying case.

Also Known As

GTIN UPC EAN: 793950394205

Alternatives for MS420

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 9/30/19

$949.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $949.00