You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HD350

Anemometer, 1m/s to 80m/s, 0 °C, 50 °C, 210 mm

EXTECH INSTRUMENTS HD350
EXTECH INSTRUMENTS HD350
360°
×
×

The actual product may differ from image shown

Manufacturer Part No:
HD350
Newark Part No.:
05T6596
Also Known As:
GTIN UPC EAN: 793950103500
Technical Datasheet:
HD350   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1m/s to 80m/s

:
-

:
0°C

:
50°C

:
-

:
210mm

:
75mm

:
50mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The HD350 is a Pitot Tube Anemometer and Differential Manometer measures air velocity/airflow in difficult-to-reach or tight locations. It measures differential pressure in 5 selectable units of measure and includes a Pitot tube and 2 connection hoses for measuring air velocity/air flow. Additional features include data hold, auto power OFF, zero function, plus manually record/recall up to 99 readings. It has built-in USB port.
  • Max/Min/Avg recording and relative time stamp
  • Large LCD display with backlighting and USB port
  • Zero function for offset correction or measurement
  • Store/Recall up to 99 readings in each mode

Applications

Test & Measurement, Industrial

Contents

Pitot tube anemometer, Differential manometer, Windows® compatible software with cable, 9V Battery, Pitot tube with two 33.5" (85cm) connection hoses and Hard carrying case.

Also Known As

GTIN UPC EAN: 793950103500

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$474.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $474.09
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --