You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

382357

Earth Ground Tester, Ground Resistance, True RMS Leakage Current, 0.025ohm to 1500ohm, 1667 Hz

382357 - Earth Ground Tester, Ground Resistance, True RMS Leakage Current, 0.025ohm to 1500ohm, 1667 Hz

The actual product may differ from image shown

Manufacturer Part No:
382357
Newark Part No.:
27K9679
Technical Datasheet:
382357   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Ground Resistance, True RMS Leakage Current

:
0.025ohm to 1500ohm

:
1667Hz

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Clamp-On Ground Resistance Tester enables non-contact measurements of ground conductors without the need for auxiliary spikes
  • Autoranging ground resistance measurements from 0.03 to 1500 with 0.02 resolution
  • True RMS AC Leakage current range of 0.2mA to 30.00A
  • Programmable datalogging with 116 data points
  • Programmable Hi/Lo alarm
  • 0.9" (23mm) Jaw size for large ground rods
  • Simplifies ground resistance measurements on multiple point ground systems
  • Auto power off
  • Verification resistors confirm accuracy of meter
  • Automatic Self Calibration when powered on
  • 9999 Count LCD display with Data Hold
  • Electrical Noise Detection feature prevents inaccurate readings
  • Data hold

Applications

Test & Measurement, Maintenance & Repair

Contents

9V battery, Resistance check plate, and durable metal storage case

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$1,399.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,399.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange