You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

365515 CAL

Timer Counter, Calibrated, 70 mm, 15 mm, 5 mm

EXTECH INSTRUMENTS 365515 CAL

The actual product may differ from image shown

Manufacturer Part No:
365515 CAL
Newark Part No.:
12AC8474
Technical Datasheet:
365515 CAL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
70mm

:
15mm

:
5mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 365515 CAL from Extech Instruments is a stopwatch/clock with backlit display. It features water resistant housing and neck strap. The digital stopwatch and clock has 12 or 24hour clock format and programmable alarm with hourly chime. The backlight can be used for viewing at night or in dimly lit areas and turns off automatically after four seconds. This stopwatch uses an LR-44 or A-76 alkaline button battery. The Phillips head screws on the rear of the watch must be removed to open the watch and access the battery. Careful use of this stopwatch will provide years of reliable service.
  • Calibrated stopwatch/clock with backlit display
  • Built-in backlight for easy viewing in dimly lit areas
  • Water resistant display with backlight feature facilitates reading in dimly lit environment
  • 1/100th second resolution for 30minutes
  • 1 second resolution up to 24hours
  • 12hour or 24hour clock format, basic accuracy of ±3 seconds/day
  • Timing capacity of 23hrs, 59mins and 59.99secs
  • Calendar displays day, month and date
  • Operates in normal mode and stop watch mode, CE approved
  • Dimension is 2.3inch x2.8inch x0.5inch (5mm x70mm x15mm) and weight is 2oz (50g)

Applications

Test & Measurement

Contents

365515 stopwatch/clock with backlit display, LR44 battery, 39" (1m) snap-away neck strap.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$94.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $94.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --