You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

4380-2000-1 - 

Relay Accessory, Field Configurable Isolator

4380-2000-1 - Relay Accessory, Field Configurable Isolator

The actual product may differ from image shown

Manufacturer Part No:
4380-2000-1
Newark Part No.:
95M3919
Technical Datasheet:
4380-2000-1   Datasheet
See all Technical Docs

Product Information

:
Field Configurable Isolator
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 4380-2000-1 is a Field Configurable Isolator offers wide ranging input and output capability for scaling and transmitting analog DC signals. The AP4380-2000 will accept input voltage spans from 10mV up to 100volts, as well as input current spans from 1mA to 100mA. The AP4380-2001 will accept input voltages up to 200V, as well as the same input current ranges. The input zero and span potentiometers enable 50% input zero and span adjustability. The AP4380 offers four (4) popular output ranges: 0-5V, 0-10V, 0-1mA and 4-20mA. The 4-20mA compliance is a powerful 20VDC. Model AP4380 can be configured to accept bipolar input ranges and offers selectable normal or reverse acting operation. The AP4380 is a 3-port industrial isolator -- the output is optically isolated from its input up to 1500 VDC. The ASIC-based I/O channel is independently transformer isolated from the selectable 120/240VAC power supply.
  • Eliminates ground loops
  • 50% Adjustable field configurable input ranges
  • Four field configurable output ranges
  • Plug-in installation
  • CSA certified, UL recognized

Applications

Industrial

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

49 In stock

49 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 10/21/19

$427.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $427.00