You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2-5700-IG1-P10-DD-000040 20A - 

Thermal Circuit Breaker, 2-5700 Series, 20 A, 1 Pole, 28 VDC, 250 VAC, Panel

2-5700-IG1-P10-DD-000040 20A - Thermal Circuit Breaker, 2-5700 Series, 20 A, 1 Pole, 28 VDC, 250 VAC, Panel

The actual product may differ from image shown

Manufacturer:
ETA ETA
Manufacturer Part No:
2-5700-IG1-P10-DD-000040 20A
Newark Part No.:
39K1501
Product Range
2-5700 Series
See all Technical Docs

Product Information

:
2-5700 Series
:
20A
:
1 Pole
:
28VDC
:
250VAC
:
Panel
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2-5700-IG1-P10-DD-000040 20A is a 20A thermal over-current Circuit Breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Single pole, moulded thread neck 3/8inch-27UNS-2A design, blade terminals 6.3 to 0.8mm design and push to release or push to reset type manual release.
  • Threadneck panel mounting
  • 5000-operation at 2 x IN Life
  • -20 to 60°C Ambient temperature range

Applications

Power Management

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

14 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/2/19

$23.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $23.99
 
10+ $22.84
 
25+ $21.13
 
50+ $19.23
 
100+ $16.67
 
250+ $15.53
 
500+ $14.25
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note