You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2-5700-IG1-P10-DD-000040 10A - 

Thermal Circuit Breaker, 2-5700 Series, 10 A, 1 Pole, 28 VDC, 250 VAC, Panel

2-5700-IG1-P10-DD-000040 10A - Thermal Circuit Breaker, 2-5700 Series, 10 A, 1 Pole, 28 VDC, 250 VAC, Panel

The actual product may differ from image shown

Manufacturer:
ETA ETA
Manufacturer Part No:
2-5700-IG1-P10-DD-000040 10A
Newark Part No.:
39K1498
Product Range
2-5700 Series
See all Technical Docs

Product Information

:
2-5700 Series
:
10A
:
1 Pole
:
28VDC
:
250VAC
:
Panel
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2-5700-IG1-P10-DD-000040 10A is a 1-pole 10A moulded thread-neck panel-mount Thermal Over-current Circuit Breaker with push to reset switch and blade terminal design. The 2-5700 series circuit breaker has trip-free operation, snap action mechanism and has breaking capacity of 2000A at 250VAC voltage.
  • -20 to +60°C Ambient temperature range
  • IP40 (operating area), IP00 (terminal area) Protection rating

Applications

Motor Drive & Control, Consumer Electronics, Power Management, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

8 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/2/19

$23.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $23.99
 
10+ $22.84
 
25+ $21.13
 
50+ $19.23
 
100+ $16.67
 
250+ $15.53
 
500+ $14.25
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note