You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1410-L210-L2F1-S02-3.15A - 

Thermal Circuit Breaker, 1410 Series, 3.15 A, 1 Pole, 28 VDC, 240 VAC, PCB Through Hole

1410-L210-L2F1-S02-3.15A - Thermal Circuit Breaker, 1410 Series, 3.15 A, 1 Pole, 28 VDC, 240 VAC, PCB Through Hole

The actual product may differ from image shown

Manufacturer:
ETA ETA
Manufacturer Part No:
1410-L210-L2F1-S02-3.15A
Newark Part No.:
08WX5782
Product Range
1410 Series
See all Technical Docs

Product Information

:
1410 Series
:
3.15A
:
1 Pole
:
28VDC
:
240VAC
:
PCB Through Hole
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1410 series single-pole press-to-reset thermal Circuit Breaker with extremely fast overload switching performance (R-type to CBE to EN 60934). Single-hole thread-neck, PCB or integral mounting with a choice of designs. Miniaturised construction minimises PCB real estate required. Type 1410-L2 and 1410-G1 versions feature changeover contacts suitable for providing status output signals. It is suitable for transformers, solenoids, PCBs and hand-held machines.
  • Largely temperature-insensitive
  • >100MΩ at 500VDC Insulation resistance
  • IP40/IP00 Protection rating
  • -20 to 70°C Ambient temperature range

Applications

Motor Drive & Control, Industrial, Consumer Electronics, Sensing & Instrumentation

Alternatives for 1410-L210-L2F1-S02-3.15A

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $9.23   10+ $4.62   25+ $3.44   50+ $3.08   100+ $2.74   250+ $2.39   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

9 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 8/12/19

$9.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $9.56
 
10+ $9.24
 
25+ $8.94
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note