You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

106-P30 5A - 

Thermal Circuit Breaker, 106 Series, 5 A, 1 Pole, 48 VDC, 240 VAC, Panel

106-P30 5A - Thermal Circuit Breaker, 106 Series, 5 A, 1 Pole, 48 VDC, 240 VAC, Panel
106-P30 5A - Thermal Circuit Breaker, 106 Series, 5 A, 1 Pole, 48 VDC, 240 VAC, Panel

The actual product may differ from image shown

Manufacturer:
ETA ETA
Manufacturer Part No:
106-P30 5A
Newark Part No.:
08WX5770
Product Range
106 Series
Technical Datasheet:
106-P30 5A   Datasheet
See all Technical Docs

Product Information

:
106 Series
:
5A
:
1 Pole
:
48VDC
:
240VAC
:
Panel
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 106-P30 5A is a 1-pole 5A Thermal Over-current Circuit Breaker with push to reset actuator, trip-free operation and snap action mechanism. The 106-P30 series miniaturised circuit breaker has thread neck panel mounting with hex and knurled nut, blade terminals. It has breaking capacity of 2000A at 250VAC and 200A at 48VDC voltage.
  • -20 to +60°C Ambient temperature range
  • IP40 (operating area), IP00 (terminal area) Protection rating

Applications

Motor Drive & Control, Consumer Electronics, Industrial, Power Management, Defence, Military & Aerospace

Alternatives for 106-P30 5A

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $15.97   10+ $13.73   25+ $13.36   50+ $12.99   100+ $12.62   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

120 In stock

120 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 2/10/20

$11.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $11.62
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $10.83
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $9.95
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $9.08
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $8.21
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $7.26
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $6.55
Promotional price
Contract Price
Web only price
Web only contract price