KLB-450A-RT

Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 12.7 mm

Image is for illustrative purposes only. Please refer to product description.
ESSENTRA COMPONENTS KLB-450A-RT
Manufacturer Part NoKLB-450A-RT
Newark Part No.28AH1205
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
QuantityPrice
1000+$0.441
Price for:Each
Minimum: 1000
Multiple: 1000
$441.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part NoKLB-450A-RT
Newark Part No.28AH1205
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length-
Cable Tie Width-
Cable Bundle Diameter Max12.7mm
Minimum Loop Tensile Strength-
Cable Tie TypeKurly/Twist Lock
Product RangeKurly-Lok KLB Series
SVHCNo SVHC (25-Jun-2020)

Technical Specifications

Cable Tie Material

Nylon 6.6 (Polyamide 6.6)

Cable Tie Length

-

Cable Bundle Diameter Max

12.7mm

Cable Tie Type

Kurly/Twist Lock

SVHC

No SVHC (25-Jun-2020)

Cable Tie Colour

Natural

Cable Tie Width

-

Minimum Loop Tensile Strength

-

Product Range

Kurly-Lok KLB Series

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate

Product Compliance Certificate