Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBR1-344-01
Newark Part No.79R5971
External Diameter19.1mm
Grip Range Min-
Grip Range Max-
Overall Length11.1mm
Overall Length11.1mm
External Depth-
Mounting Hole Dia7.1mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
External Diameter
19.1mm
Grip Range Max
-
Overall Length
11.1mm
Mounting Hole Dia
7.1mm
Product Range
-
Grip Range Min
-
Overall Length
11.1mm
External Depth
-
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate