Xilinx® Virtex® UltraScale+ HBM VU37P Power and Timing
One of Xilinx®’s latest families of FPGAs is the Virtex® UltraScale+™ HBM. This family is targeted for very high performance applications in computing, storage and networking. It features Xilinx®’s highest on-chip memory density, with total on-chip integrated memory up to 500Mb, and high-bandwidth memory (HBM) up to 16GB. It also supports PCIe® Gen4 and transceivers up to 32.75Gb/s.
An FPGA with this level of performance demands a high-current power supply with tight regulation and extremely low jitter clock sources. This winning combination highlights the power devices that Xilinx® chose for their reference design called the VCU128 and recommends two clocking devices that would be an excellent fit for many designs.
Key Features
- Digital multi-phase power to deliver up to 125A at 0.85V while meeting the strict specs set forth by the Xilinx® VU37P
- Pre-programmed PMICs specifically designed to meet this use case
- FemtoClock®NG Universal Translator capable of 1GHz outputs with jitter specs in compliance with Ethernet standards up to 25G
Block Diagram

Recommended Products
| Product | Description | Datasheet | Ordering |
|---|---|---|---|
| ISL68127 | Digital Dual Output, 7-Phase Configurable, PWM Controller with PMBus | Buy Now | |
| ISL68301 | Scalable Single Output Digital PWM Controller with PMBus | Buy Now | |
| ISL99227 | Smart Power Stage (SPS) Module with Integrated High Accuracy Current and Temperature Monitors | Buy Now | |
| ISL99227B | Smart Power Stage (SPS) Module with Integrated High Accuracy Current and Temperature Monitors | Buy Now | |
| ISL85415 | Wide VIN 500mA synchronous buck regulator | Buy Now | |
| ISL80019 | Compact Synchronous Buck Regulators | Buy Now | |
| ISL91302B | Dual/Single Output Power Management IC | Buy Now | |
| ISL91211A | Triple Output Power Management IC | Buy Now | |
| 8T49N241 | FemtoClock®NG Universal Frequency Translator | Buy Now |