Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es probable que el producto no se corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

CNX722C200120T

Indicador de Montaje en Panel LED, Rojo, 120 VAC, 22 mm, 8 mA, 550 mcd, IP67

VCC (VISUAL COMMUNICATIONS COMPANY) CNX722C200120T
×

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
CNX722C200120T
No. Parte Newark
33AC4777
Rango de productos
Serie CNX722
Hoja de datos técnicos:
CNX722C200120T   Datasheet
Ver todos los documentos técnicos

Selector de rango de producto (Serie CNX722)

Vea todos los productos de esta gama

Resumen del producto

The CNX722C200120T from VCC (Visual Communications Company) is a CNX722 series 22mm red ruggedized LED panel mount indicator. This ruggedized CNX722 series with built-in LED offers fast easy installations. This indicator is designed for extreme harsh and outdoor environments. The fast pitch threads ease assembly, requiring only one turn. Moisture sealed, IP67, protected from total dust ingress and withstanding water immersion between 15cm and 1m for 30minutes. Typical applications include industrial machinery, transportation dashboards, instrument panels, control cabinets, safety applications, disinfection and sterilization, switching stations, outdoor signs, military aircraft, slot, gaming and vending machines.
  • 120VAC voltage, quick disconnect/terminal style
  • Outdoor visibility in direct sunlight
  • 550mcd typ luminous intensity, 8mA LED forward current max
  • Resistant to shock and vibration
  • Wide viewing angle
  • Polycarbonate, UL94-V2 lens and EPDM moisture seal
  • Operating temperature range from -40°C to 80°C (-40°F to 176°F)
  • Polycarbonate UL94-V2 body and PBT/glass filled, UL94-V0 retaining nut

Aplicaciones

Señalización, Industrial

Información del producto

¿Quiere ver productos similares? Simplemente seleccione los atributos requeridos y presione el botón ×


:
Rojo

:
120VAC

:
22mm

:
8mA

:
550mcd

:
IP67

:
Serie CNX722

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (1)

Descarga de CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

28 En inventario

Realice su pedido antes de las 20:00 horas

Envío el mismo día

Para ordenar más que el inventario indicado, comuníquese con el departamento de ventas

Disponible en la cantidad indicada

$12.84

El precio no está disponible. Por favor Contacte con Servicio al cliente.

Precio para:
Cada
Múltiple: 1 Mínimo: 1
Cantidad Precio Su precio
 
 
1+ $12.84
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
10+ $9.68
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
25+ $9.17
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
50+ $8.65
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
100+ $8.13
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contacte con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir al carrito de compra Añadir al carrito de compra Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --