Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL95859CHRTZCopy
Newark Part No.49AC8045
Technical Datasheet
Supply Voltage5V
No. of Step-Down DC - DC Converters-
No. of LDO Regulators-
No. of Regulated Outputs-
IC Case / PackageTQFN
No. of Pins40Pins
Operating Temperature Min-10°C
Operating Temperature Max100°C
Qualification-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Automotive Qualification Standard-
Digital IC CaseTQFN
Technical Specifications
IC Type
PMIC for Intel Microprocessors
No. of Step-Down DC - DC Converters
-
No. of Regulated Outputs
-
No. of Pins
40Pins
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Digital IC Case
TQFN
Supply Voltage
5V
No. of LDO Regulators
-
IC Case / Package
TQFN
Operating Temperature Min
-10°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate