Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoFPF-024-4025-BLKCopy
Newark Part No.90N7269
Product RangeFPF Series
Also Known AsGTIN UPC EAN: 0054007565505
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerPRO POWER
Manufacturer Part NoFPF-024-4025-BLKCopy
Newark Part No.90N7269
Product RangeFPF Series
Also Known AsGTIN UPC EAN: 0054007565505
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.375"
I.D. Supplied - Metric9.525mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.187"
I.D. Recovered Max - Metric4.75mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFPF Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The FPF-024-4025-BLK is a black Heat Shrink Tubing made of polyolefin and offers 2:1 shrink ratio. The general purpose tubing which has been specially engineered for superior flame resistance. FPF tubing can withstand elevated temperatures to 135°C (275°F) for brief periods, is split resistant, mechanically tough and resists cold flow.
- 80°C Minimum recommended shrink temperature
- 120°C Minimum full recovery temperature
- -40 to 135°C Operating temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Defence, Military & Aerospace
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
9.525mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.187"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2020)
I.D. Supplied - Imperial
0.375"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
4.75mm
Product Range
FPF Series
Technical Docs (1)
Alternatives for FPF-024-4025-BLK
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
