| Cantidad | Precio |
|---|---|
| 100+ | $10.460 |
| 250+ | $10.280 |
| 500+ | $10.270 |
Información del producto
Resumen del producto
The MPXV2010GP is a silicon Piezoresistive Pressure Sensor that provides a very accurate and linear voltage output directly proportional to the applied pressure. The sensor houses a single monolithic silicon die with the strain gauge and thin film resistor network integrated. The sensor is laser trimmed for precise span, offset calibration and temperature compensation. The device operating characteristics and internal reliability and qualification tests are based on use of dry air as the pressure media. Media other than dry air may have adverse effects on sensor performance and long term reliability.
- Temperature compensated over 0 to +85°C
- Ratiometric to supply voltage
Especificaciones técnicas
Diferencial
2.5mV/kPa
10
SOP
SOP
-
Surface Mount
Aire
125
-
No SVHC (08-Jul-2021)
0
10
5.25
8Pines
Analogue
Radial Sencillo con Púas
-
-40
-
-
Documentos técnicos (3)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto