| Quantity | Price |
|---|---|
| 10+ | $16.450 |
| 100+ | $15.160 |
| 500+ | $12.840 |
| 1000+ | $10.990 |
Product Information
Product Overview
Mill-Max's new 380-10-1XX-10-003000 series right-angle headers are ideal for situations where space is limited and wires cannot be easily manipulated. These solder cup headers expedite the soldering process and reduce overall assembly height by eliminating the need to bend wires or cables for in-line connections. Designed to simplify wire to board terminations, the solder cups are uniformly aligned to facilitate efficient soldering, especially useful for terminating cables, and can accept up to 22 AWG stranded wire. Rotation limiting features built into the insulator and pins keep solder cups and right-angle tails in place during soldering and termination processes.
Technical Specifications
Board-to-Board
1Rows
Through Hole
Unshrouded
Gold Plated Contacts
To Be Advised
2.54mm
4Contacts
380 Series
Brass Alloy
Pin Header
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate